
CTCS0200B | |
|---|---|
DigiKey Part Number | CTCS0200B-ND |
Manufacturer | |
Manufacturer Product Number | CTCS0200B |
Description | CBL TIE LOCKING BLK 100LB 7.87" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | PVC Coated | |
Material | Stainless Steel 316, PVC Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


