


CCLA010A | |
|---|---|
DigiKey Part Number | RPC5962-ND |
Manufacturer | |
Manufacturer Product Number | CCLA010A |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.189" ~ 0.252" (4.80mm ~ 6.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, P-Type | |
Type Attributes | Adjustable | |
Opening Size | 0.189" ~ 0.252" (4.80mm ~ 6.40mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.925" (23.50mm) | |
Width | 0.512" (13.00mm) | |
Height | - | |
Panel Hole Size | 0.197" (5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

