CBLS435A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: ¥41.63800
Datasheet
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Supporting your Project: Printed Circuit Board Solutions

CBLS435A

DigiKey Part Number
RPC5794-ND
Manufacturer
Manufacturer Product Number
CBLS435A
Description
BOARD SUPRT SNAP LOCK NYLON 1/2"
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
-
Support Hole Diameter
0.100" (2.54mm)
Mounting Hole Diameter
0.118" (3.00mm)
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes