Board Support Snap Lock / Barbed Fastener Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Barbed Fastener Nylon 0.250" (6.35mm) 1/4"
Supporting your Project: Printed Circuit Board Solutions

BHDL-4-01

DigiKey Part Number
RPC3511-ND
Manufacturer
Manufacturer Product Number
BHDL-4-01
Description
BRD SPT SNAP LCK BARBED NYL 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Barbed Fastener Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
BHDL-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Barbed Fastener
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.925" (23.50mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter
0.312" (7.92mm) 5/16"
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Features
Blind Hole Mating
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥55.00000¥55
5¥45.40000¥227
10¥42.10000¥421
25¥38.20000¥955
50¥35.66000¥1,783
100¥33.37000¥3,337
250¥30.74000¥7,685
500¥28.99400¥14,497
1,000¥27.43300¥27,433
Manufacturers Standard Package
Unit Price without JCT:¥55.00000
Unit Price with JCT:¥60.50000