
ABK-05 | |
|---|---|
DigiKey Part Number | ABK-05-ND |
Manufacturer | |
Manufacturer Product Number | ABK-05 |
Description | CBL CLIP BUCKLE SILVER ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Buckle Silver Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Buckle | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Adhesive | |
Material | Aluminum | |
Color | Silver | |
Length | 1.000" (25.40mm) | |
Width | 0.470" (11.94mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.020" (0.50mm) | |
Material Flammability Rating | - | |
Adhesive | Polyurethane Based (RMS-99) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

