
A1-5/16A | |
|---|---|
DigiKey Part Number | 145-A1-5/16A-ND |
Manufacturer | |
Manufacturer Product Number | A1-5/16A |
Description | END CAP BLUE 1.31" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.31" Dia x 0.88" H (33.4mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-5/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.31" Dia x 0.88" H (33.4mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 5 | ¥44.80000 | ¥224 |
| 10 | ¥41.50000 | ¥415 |
| 25 | ¥37.60000 | ¥940 |
| 50 | ¥35.10000 | ¥1,755 |
| 100 | ¥32.84000 | ¥3,284 |
| 250 | ¥30.24800 | ¥7,562 |
| 500 | ¥28.53000 | ¥14,265 |
| 1,000 | ¥26.99200 | ¥26,992 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

