
62PP043BG17B | |
---|---|
DigiKey Part Number | 145-62PP043BG17B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP043BG17B |
Description | HOLE PLUG 0.437" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.437" (11.10mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP043BG17B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.437" (11.10mm) | |
Flange Diameter | 0.609" (15.48mm) | |
Panel Thickness | 0.031" ~ 0.171" (0.79mm ~ 4.34mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥20.50000 | ¥205 |
25 | ¥19.28000 | ¥482 |
50 | ¥18.36000 | ¥918 |
100 | ¥17.48000 | ¥1,748 |
250 | ¥16.37600 | ¥4,094 |
500 | ¥15.59000 | ¥7,795 |
1,000 | ¥14.84600 | ¥14,846 |
2,500 | ¥13.91480 | ¥34,787 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |