
62PP043BG17 | |
---|---|
DigiKey Part Number | 145-62PP043BG17-ND |
Manufacturer | |
Manufacturer Product Number | 62PP043BG17 |
Description | HOLE PLUG 0.437" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.437" (11.10mm) Nylon Natural |
EDA/CAD Models | 62PP043BG17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.437" (11.10mm) | |
Flange Diameter | 0.609" (15.48mm) | |
Panel Thickness | 0.031" ~ 0.171" (0.79mm ~ 4.34mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥21.00000 | ¥210 |
25 | ¥19.72000 | ¥493 |
50 | ¥18.76000 | ¥938 |
100 | ¥17.88000 | ¥1,788 |
250 | ¥16.75200 | ¥4,188 |
500 | ¥15.95400 | ¥7,977 |
1,000 | ¥15.19000 | ¥15,190 |
2,500 | ¥14.23680 | ¥35,592 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |