27MP01000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MP01000

DigiKey Part Number
145-27MP01000-ND
Manufacturer
Manufacturer Product Number
27MP01000
Description
BOARD SUPPORT SNAP LOCK NYLON 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.280" (32.51mm)
Support Hole Diameter
0.156" (3.96mm)
Support Panel Thickness
0.063" (1.59mm)
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Mounting Panel Thickness
0.063" (1.59mm)
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥60.00000¥60
5¥50.20000¥251
10¥46.60000¥466
25¥42.32000¥1,058
50¥39.48000¥1,974
100¥37.00000¥3,700
250¥34.11200¥8,528
500¥32.19800¥16,099
1,000¥30.48700¥30,487
Manufacturers Standard Package
Unit Price without JCT:¥60.00000
Unit Price with JCT:¥66.00000