
50M080125P030 | |
|---|---|
DigiKey Part Number | 145-50M080125P030-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125P030 |
Description | MACH SCREW PAN PHILLIPS M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125P030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.417" (36.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 5 | ¥86.00000 | ¥430 |
| 10 | ¥79.90000 | ¥799 |
| 25 | ¥72.92000 | ¥1,823 |
| 50 | ¥68.24000 | ¥3,412 |
| 100 | ¥64.11000 | ¥6,411 |
| 250 | ¥59.30800 | ¥14,827 |
| 500 | ¥56.12400 | ¥28,062 |
| 1,000 | ¥53.27500 | ¥53,275 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

