
50M050080H015 | |
|---|---|
DigiKey Part Number | 145-50M050080H015-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080H015 |
Description | MACH SCREW FLAT SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.409" (10.40mm) | |
Head Height | 0.106" (2.70mm) | |
Length - Below Head | 0.591" (15.00mm) | |
Length - Overall | 0.697" (17.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 5 | ¥21.20000 | ¥106 |
| 10 | ¥19.60000 | ¥196 |
| 25 | ¥17.64000 | ¥441 |
| 50 | ¥16.42000 | ¥821 |
| 100 | ¥15.33000 | ¥1,533 |
| 250 | ¥14.03200 | ¥3,508 |
| 500 | ¥13.18400 | ¥6,592 |
| 1,000 | ¥12.42400 | ¥12,424 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

