
50M035060N010 | |
|---|---|
DigiKey Part Number | 145-50M035060N010-ND |
Manufacturer | |
Manufacturer Product Number | 50M035060N010 |
Description | MACH SCREW PAN SLOTTED M3.5X0.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M035060N010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3.5x0.6 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | - | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.476" (12.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 5 | ¥19.20000 | ¥96 |
| 10 | ¥17.90000 | ¥179 |
| 25 | ¥16.12000 | ¥403 |
| 50 | ¥15.00000 | ¥750 |
| 100 | ¥13.97000 | ¥1,397 |
| 250 | ¥12.78000 | ¥3,195 |
| 500 | ¥11.99800 | ¥5,999 |
| 1,000 | ¥11.30200 | ¥11,302 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |


