


468853 | |
|---|---|
DigiKey Part Number | RPC2848-ND |
Manufacturer | |
Manufacturer Product Number | 468853 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.130" ~ 0.500" (3.30mm ~ 12.70mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 468853 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.661" (16.80mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.315" (8.00mm) | |
Grip Range | 0.130" ~ 0.500" (3.30mm ~ 12.70mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 5 | ¥30.60000 | ¥153 |
| 10 | ¥28.20000 | ¥282 |
| 25 | ¥25.48000 | ¥637 |
| 50 | ¥23.72000 | ¥1,186 |
| 100 | ¥22.16000 | ¥2,216 |
| 250 | ¥20.34800 | ¥5,087 |
| 500 | ¥19.15200 | ¥9,576 |
| 1,000 | ¥18.08100 | ¥18,081 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |

