

468833 | |
---|---|
DigiKey Part Number | RPC2835-ND |
Manufacturer | |
Manufacturer Product Number | 468833 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.157" ~ 0.650" (4.00mm ~ 16.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 468833 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.728" (18.50mm) | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.039" (0.99mm) | |
Hole Diameter | 0.118" ~ 0.126" (3.00mm ~ 3.20mm) | |
Grip Range | 0.157" ~ 0.650" (4.00mm ~ 16.50mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥115.00000 | ¥115 |
5 | ¥96.00000 | ¥480 |
10 | ¥89.40000 | ¥894 |
25 | ¥81.56000 | ¥2,039 |
50 | ¥76.44000 | ¥3,822 |
100 | ¥71.86000 | ¥7,186 |
250 | ¥66.55600 | ¥16,639 |
500 | ¥63.03400 | ¥31,517 |
1,000 | ¥59.88200 | ¥59,882 |
Unit Price without JCT: | ¥115.00000 |
---|---|
Unit Price with JCT: | ¥126.50000 |