Barbed Fastener 0.055" ~ 0.512" (1.40mm ~ 13.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.055" ~ 0.512" (1.40mm ~ 13.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

468830

DigiKey Part Number
RPC2833-ND
Manufacturer
Manufacturer Product Number
468830
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.055" ~ 0.512" (1.40mm ~ 13.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
468830 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.752" (19.10mm)
Head Diameter
0.630" (16.00mm)
Head Height
0.091" (2.31mm)
Hole Diameter
0.343" (8.70mm)
Grip Range
0.055" ~ 0.512" (1.40mm ~ 13.00mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥154.00000¥154
5¥129.00000¥645
10¥120.10000¥1,201
25¥109.88000¥2,747
50¥103.10000¥5,155
100¥97.05000¥9,705
250¥90.04000¥22,510
500¥85.38600¥42,693
1,000¥81.21800¥81,218
Manufacturers Standard Package
Unit Price without JCT:¥154.00000
Unit Price with JCT:¥169.40000