Barbed Fastener 0.047" ~ 0.236" (1.19mm ~ 6.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.047" ~ 0.236" (1.19mm ~ 6.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

468814

DigiKey Part Number
RPC2822-ND
Manufacturer
Manufacturer Product Number
468814
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.047" ~ 0.236" (1.19mm ~ 6.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
468814 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.433" (11.00mm)
Head Diameter
0.654" (16.60mm)
Head Height
0.079" (2.01mm)
Hole Diameter
0.197" (5.00mm)
Grip Range
0.047" ~ 0.236" (1.19mm ~ 6.00mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥48.00000¥48
5¥40.20000¥201
10¥37.20000¥372
25¥33.76000¥844
50¥31.48000¥1,574
100¥29.44000¥2,944
250¥27.09600¥6,774
500¥25.54000¥12,770
1,000¥24.15200¥24,152
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000