
330832A062 | |
|---|---|
DigiKey Part Number | 145-330832A062-ND |
Manufacturer | |
Manufacturer Product Number | 330832A062 |
Description | MACH SCREW OVAL SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Oval Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 330832A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.332" (8.43mm) | |
Head Height | - | |
Length - Below Head | 0.525" (13.34mm) | |
Length - Overall | 0.677" (17.20mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥15.20400 | ¥15,204 |
| Unit Price without JCT: | ¥15.20400 |
|---|---|
| Unit Price with JCT: | ¥16.72440 |

