
27LSP01000 | |
|---|---|
DigiKey Part Number | 145-27LSP01000-ND |
Manufacturer | |
Manufacturer Product Number | 27LSP01000 |
Description | BRD SPT SNAP LOCK NYLON 28.45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.120" (28.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LSP01000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.120" (28.45mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 5 | ¥51.00000 | ¥255 |
| 10 | ¥47.30000 | ¥473 |
| 25 | ¥42.92000 | ¥1,073 |
| 50 | ¥40.08000 | ¥2,004 |
| 100 | ¥37.54000 | ¥3,754 |
| 250 | ¥34.60000 | ¥8,650 |
| 500 | ¥32.65200 | ¥16,326 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

