


23FCPM25095 | |
|---|---|
DigiKey Part Number | RPC6351-ND |
Manufacturer | |
Manufacturer Product Number | 23FCPM25095 |
Description | CABLE TIE HLD SNGL MASONRY SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Masonry Screw |
Datasheet | Datasheet |
EDA/CAD Models | 23FCPM25095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Masonry Screw | |
Size / Dimension | 0.50" L x 0.48" W x 1.22" H (12.7mm x 12.2mm x 30.9mm) | |
For Use With/Related Products | - | |
Material | Polyethylene | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥37.50000 | ¥375 |
| 25 | ¥35.08000 | ¥877 |
| 50 | ¥33.40000 | ¥1,670 |
| 100 | ¥31.80000 | ¥3,180 |
| 250 | ¥29.79600 | ¥7,449 |
| 500 | ¥28.37400 | ¥14,187 |
| 1,000 | ¥27.01700 | ¥27,017 |
| 3,000 | ¥24.99900 | ¥74,997 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

