
22SPC20000 | |
|---|---|
DigiKey Part Number | 145-22SPC20000-ND |
Manufacturer | |
Manufacturer Product Number | 22SPC20000 |
Description | CBL CLIP U-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Adhesive 0.203" (5.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22SPC20000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.203" (5.16mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.808" (20.52mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.255" (6.48mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥70.50000 | ¥705 |
| 25 | ¥66.08000 | ¥1,652 |
| 50 | ¥62.90000 | ¥3,145 |
| 100 | ¥59.88000 | ¥5,988 |
| 250 | ¥56.12400 | ¥14,031 |
| 500 | ¥53.44000 | ¥26,720 |
| 1,000 | ¥50.88500 | ¥50,885 |
| 3,000 | ¥47.08800 | ¥141,264 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

