Circular - 1.250" (31.75mm) Bushing 0.937" (23.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.250" (31.75mm) Bushing 0.937" (23.80mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP12515

DigiKey Part Number
RPC7230-ND
Manufacturer
Manufacturer Product Number
22MP12515
Description
BUSHING 0.937" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 1.250" (31.75mm) Bushing 0.937" (23.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
22MP12515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.250" (31.75mm)
Diameter - Inside
0.937" (23.80mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,413
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥71.00000¥71
10¥61.00000¥610
25¥57.24000¥1,431
50¥54.50000¥2,725
100¥51.90000¥5,190
250¥48.64000¥12,160
500¥46.31800¥23,159
1,000¥44.10300¥44,103
2,500¥41.34040¥103,351
Manufacturers Standard Package
Unit Price without JCT:¥71.00000
Unit Price with JCT:¥78.10000