
22MP10012W | |
---|---|
DigiKey Part Number | 145-22MP10012W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP10012W |
Description | BUSHING 0.750" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Bushing 0.750" (19.05mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP10012W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥54.00000 | ¥54 |
10 | ¥46.40000 | ¥464 |
25 | ¥43.44000 | ¥1,086 |
50 | ¥41.38000 | ¥2,069 |
100 | ¥39.41000 | ¥3,941 |
250 | ¥36.94400 | ¥9,236 |
500 | ¥35.18000 | ¥17,590 |
1,000 | ¥33.49700 | ¥33,497 |
2,500 | ¥31.39840 | ¥78,496 |
Unit Price without JCT: | ¥54.00000 |
---|---|
Unit Price with JCT: | ¥59.40000 |