
17W21850 | |
|---|---|
DigiKey Part Number | 17W21850-ND |
Manufacturer | |
Manufacturer Product Number | 17W21850 |
Description | FLAT WASHER, 1.420 ID, 2.180 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.420" (36.07mm) | |
Diameter - Outside | 2.180" (55.37mm) | |
Thickness | 0.050" (1.27mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,250 | ¥87.88831 | ¥285,637 |
| Unit Price without JCT: | ¥87.88831 |
|---|---|
| Unit Price with JCT: | ¥96.67714 |

