

17W15002 | |
---|---|
DigiKey Part Number | RPC6920-ND |
Manufacturer | |
Manufacturer Product Number | 17W15002 |
Description | FLAT WASHER, NYLON, NATURAL, .50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W15002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 1.500" (38.10mm) 1 1/2" | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥68.00000 | ¥68 |
5 | ¥56.00000 | ¥280 |
10 | ¥52.00000 | ¥520 |
25 | ¥47.32000 | ¥1,183 |
50 | ¥44.22000 | ¥2,211 |
100 | ¥41.45000 | ¥4,145 |
250 | ¥38.24400 | ¥9,561 |
500 | ¥36.11800 | ¥18,059 |
1,000 | ¥34.21700 | ¥34,217 |
Unit Price without JCT: | ¥68.00000 |
---|---|
Unit Price with JCT: | ¥74.80000 |