
17W07527 | |
|---|---|
DigiKey Part Number | RPC9625-ND |
Manufacturer | |
Manufacturer Product Number | 17W07527 |
Description | FLAT WASHER, .375 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W07527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥14.48000 | ¥7,240 |
| Unit Price without JCT: | ¥14.48000 |
|---|---|
| Unit Price with JCT: | ¥15.92800 |

