

17W06866 | |
---|---|
DigiKey Part Number | RPC6888-ND |
Manufacturer | |
Manufacturer Product Number | 17W06866 |
Description | FLAT WASHER, NYLON, NATURAL, .26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.687" (17.45mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥35.00000 | ¥35 |
5 | ¥28.60000 | ¥143 |
10 | ¥26.60000 | ¥266 |
25 | ¥24.00000 | ¥600 |
50 | ¥22.34000 | ¥1,117 |
100 | ¥20.85000 | ¥2,085 |
250 | ¥19.15600 | ¥4,789 |
500 | ¥18.02400 | ¥9,012 |
1,000 | ¥17.01900 | ¥17,019 |
Unit Price without JCT: | ¥35.00000 |
---|---|
Unit Price with JCT: | ¥38.50000 |