


17W06255B | |
|---|---|
DigiKey Part Number | RPC6882-ND |
Manufacturer | |
Manufacturer Product Number | 17W06255B |
Description | FLAT WASHER, NYLON, BLACK, .250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06255B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 0.625" (15.88mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 5 | ¥23.60000 | ¥118 |
| 10 | ¥21.70000 | ¥217 |
| 25 | ¥19.56000 | ¥489 |
| 50 | ¥18.22000 | ¥911 |
| 100 | ¥17.00000 | ¥1,700 |
| 250 | ¥15.58400 | ¥3,896 |
| 500 | ¥14.64600 | ¥7,323 |
| 1,000 | ¥13.81000 | ¥13,810 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

