
17W04720 | |
|---|---|
DigiKey Part Number | RPC10460-ND |
Manufacturer | |
Manufacturer Product Number | 17W04720 |
Description | FLAT WASHER, .252 ID, .472 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.472" (11.99mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 5 | ¥15.20000 | ¥76 |
| 10 | ¥14.10000 | ¥141 |
| 25 | ¥12.68000 | ¥317 |
| 50 | ¥11.78000 | ¥589 |
| 100 | ¥10.96000 | ¥1,096 |
| 250 | ¥10.02400 | ¥2,506 |
| 500 | ¥9.39800 | ¥4,699 |
| 1,000 | ¥8.84200 | ¥8,842 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |



