
17W02504B | |
---|---|
DigiKey Part Number | 145-17W02504B-ND |
Manufacturer | |
Manufacturer Product Number | 17W02504B |
Description | WASHER FLAT #12 NYLON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #12 Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #12 | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥8.91200 | ¥8,912 |
Unit Price without JCT: | ¥8.91200 |
---|---|
Unit Price with JCT: | ¥9.80320 |