


167204069902 | |
|---|---|
DigiKey Part Number | RPC2793-ND |
Manufacturer | |
Manufacturer Product Number | 167204069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.039" ~ 0.098" (0.99mm ~ 2.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167204069902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.236" (5.99mm) | |
Head Diameter | 0.472" (11.99mm) | |
Head Height | - | |
Hole Diameter | 0.161" ~ 0.205" (4.09mm ~ 5.20mm) | |
Grip Range | 0.039" ~ 0.098" (0.99mm ~ 2.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 5 | ¥24.20000 | ¥121 |
| 10 | ¥22.40000 | ¥224 |
| 25 | ¥20.16000 | ¥504 |
| 50 | ¥18.78000 | ¥939 |
| 100 | ¥17.52000 | ¥1,752 |
| 300 | ¥15.80333 | ¥4,741 |
| 500 | ¥15.10400 | ¥7,552 |
| 1,000 | ¥14.24500 | ¥14,245 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

