


167107500002 | |
|---|---|
DigiKey Part Number | RPC2780-ND |
Manufacturer | |
Manufacturer Product Number | 167107500002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.551" (1.50mm ~ 14.00mm) Grip Range Nylon |
Datasheet | Â Datasheet |
EDA/CAD Models | 167107500002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.835" (21.20mm) | |
Head Diameter | 0.748" (19.00mm) | |
Head Height | - | |
Hole Diameter | 0.276" (7.01mm) | |
Grip Range | 0.059" ~ 0.551" (1.50mm ~ 14.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥146.00000 | ¥146 |
| 5 | ¥121.80000 | ¥609 |
| 10 | ¥113.50000 | ¥1,135 |
| 25 | ¥103.76000 | ¥2,594 |
| 50 | ¥97.30000 | ¥4,865 |
| 100 | ¥91.58000 | ¥9,158 |
| 300 | ¥83.71333 | ¥25,114 |
| 500 | ¥80.51000 | ¥40,255 |
| 1,000 | ¥76.56000 | ¥76,560 |
| Unit Price without JCT: | ¥146.00000 |
|---|---|
| Unit Price with JCT: | ¥160.60000 |

