


167012569902 | |
|---|---|
DigiKey Part Number | RPC2762-ND |
Manufacturer | |
Manufacturer Product Number | 167012569902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.531" ~ 0.921" (13.50mm ~ 23.40mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167012569902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.189" (30.20mm) | |
Head Diameter | 1.252" (31.80mm) | |
Head Height | - | |
Hole Diameter | 0.276" (7.01mm) | |
Grip Range | 0.531" ~ 0.921" (13.50mm ~ 23.40mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥227.00000 | ¥227 |
| 5 | ¥191.00000 | ¥955 |
| 10 | ¥178.50000 | ¥1,785 |
| 25 | ¥163.68000 | ¥4,092 |
| 50 | ¥153.92000 | ¥7,696 |
| 100 | ¥145.18000 | ¥14,518 |
| 300 | ¥133.21333 | ¥39,964 |
| 500 | ¥128.32600 | ¥64,163 |
| 1,000 | ¥122.30000 | ¥122,300 |
| Unit Price without JCT: | ¥227.00000 |
|---|---|
| Unit Price with JCT: | ¥249.70000 |

