13SP2xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13SP2xx

13SP272

DigiKey Part Number
RPC6614-ND
Manufacturer
Manufacturer Product Number
13SP272
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.256" (6.50mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Length - Overall
0.937" (23.80mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥57.00000¥57
5¥47.80000¥239
10¥44.40000¥444
25¥40.28000¥1,007
50¥37.60000¥1,880
100¥35.21000¥3,521
250¥32.46000¥8,115
500¥30.63000¥15,315
1,000¥28.99700¥28,997
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000