Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP259

DigiKey Part Number
RPC6552-ND
Manufacturer
Manufacturer Product Number
13SP259
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Length - Overall
0.812" (20.62mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥45.00000¥45
5¥36.40000¥182
10¥33.80000¥338
25¥30.64000¥766
50¥28.52000¥1,426
100¥26.69000¥2,669
250¥24.54000¥6,135
500¥23.12200¥11,561
1,000¥21.85500¥21,855
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000