


13SP201 | |
|---|---|
DigiKey Part Number | RPC6702-ND |
Manufacturer | |
Manufacturer Product Number | 13SP201 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 5 | ¥26.80000 | ¥134 |
| 10 | ¥24.70000 | ¥247 |
| 25 | ¥22.44000 | ¥561 |
| 50 | ¥20.84000 | ¥1,042 |
| 100 | ¥19.46000 | ¥1,946 |
| 250 | ¥17.85600 | ¥4,464 |
| 500 | ¥16.79200 | ¥8,396 |
| 1,000 | ¥15.84400 | ¥15,844 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

