


13SP122 | |
|---|---|
DigiKey Part Number | RPC6594-ND |
Manufacturer | |
Manufacturer Product Number | 13SP122 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Overall | 0.562" (14.27mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥14.80800 | ¥7,404 |
| Unit Price without JCT: | ¥14.80800 |
|---|---|
| Unit Price with JCT: | ¥16.28880 |

