
13RSSR0242 | |
|---|---|
DigiKey Part Number | 145-13RSSR0242-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0242 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.500" (38.10mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥109.00000 | ¥109 |
| 5 | ¥91.60000 | ¥458 |
| 10 | ¥84.90000 | ¥849 |
| 25 | ¥77.56000 | ¥1,939 |
| 50 | ¥72.62000 | ¥3,631 |
| 100 | ¥68.24000 | ¥6,824 |
| 250 | ¥63.15600 | ¥15,789 |
| 500 | ¥59.78600 | ¥29,893 |
| Unit Price without JCT: | ¥109.00000 |
|---|---|
| Unit Price with JCT: | ¥119.90000 |

