
13RS050066 | |
|---|---|
DigiKey Part Number | 145-13RS050066-ND |
Manufacturer | |
Manufacturer Product Number | 13RS050066 |
Description | ROUND SPACER NYLON 13.72MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.540" (13.72mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.312" (7.93mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.540" (13.72mm) | |
Length - Overall | 0.540" (13.72mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 5 | ¥22.60000 | ¥113 |
| 10 | ¥20.90000 | ¥209 |
| 25 | ¥18.84000 | ¥471 |
| 50 | ¥17.54000 | ¥877 |
| 100 | ¥16.35000 | ¥1,635 |
| 250 | ¥14.98800 | ¥3,747 |
| 500 | ¥14.08600 | ¥7,043 |
| 1,000 | ¥13.28100 | ¥13,281 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

