
13RS028030 | |
|---|---|
DigiKey Part Number | 145-13RS028030-ND |
Manufacturer | |
Manufacturer Product Number | 13RS028030 |
Description | ROUND SPACER NYLON 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.300" (7.62mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS028030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.280" (7.11mm) | |
Between Board Height | 0.300" (7.62mm) | |
Length - Overall | 0.300" (7.62mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥12.71700 | ¥12,717 |
| Unit Price without JCT: | ¥12.71700 |
|---|---|
| Unit Price with JCT: | ¥13.98870 |

