
13RS025070 | |
|---|---|
DigiKey Part Number | 145-13RS025070-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025070 |
Description | ROUND SPACER NYLON 7.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 5 | ¥12.20000 | ¥61 |
| 10 | ¥11.30000 | ¥113 |
| 25 | ¥10.16000 | ¥254 |
| 50 | ¥9.42000 | ¥471 |
| 100 | ¥8.76000 | ¥876 |
| 250 | ¥7.99600 | ¥1,999 |
| 500 | ¥7.48800 | ¥3,744 |
| 1,000 | ¥7.03600 | ¥7,036 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

