
12SWS1058 | |
|---|---|
DigiKey Part Number | RPC9120-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1058 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.193" (4.90mm) | |
Diameter - Outside | 0.490" (12.45mm) | |
Diameter - Shoulder | 0.310" (7.87mm) | |
Thickness - Overall | 0.031" (0.79mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 5 | ¥21.60000 | ¥108 |
| 10 | ¥19.90000 | ¥199 |
| 25 | ¥18.00000 | ¥450 |
| 50 | ¥16.68000 | ¥834 |
| 100 | ¥15.58000 | ¥1,558 |
| 250 | ¥14.26400 | ¥3,566 |
| 500 | ¥13.40600 | ¥6,703 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

