#10 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0887

DigiKey Part Number
RPC6456-ND
Manufacturer
Manufacturer Product Number
12SWS0887
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#10
Diameter - Inside
0.197" (5.00mm)
Diameter - Outside
0.240" (6.10mm)
Diameter - Shoulder
0.240" (6.10mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,751
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥20.00000¥20
5¥16.00000¥80
10¥14.80000¥148
25¥13.28000¥332
50¥12.28000¥614
100¥11.44000¥1,144
250¥10.45600¥2,614
500¥9.81000¥4,905
1,000¥9.22900¥9,229
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000