#6 Shoulder Washer 0.200" (5.08mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Shoulder Washer 0.200" (5.08mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0886

DigiKey Part Number
RPC6455-ND
Manufacturer
Manufacturer Product Number
12SWS0886
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.200" (5.08mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0886 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#6
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.312" (7.92mm)
Thickness - Overall
0.200" (5.08mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,641
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥20.00000¥20
5¥16.00000¥80
10¥14.60000¥146
25¥13.12000¥328
50¥12.18000¥609
100¥11.31000¥1,131
250¥10.35200¥2,588
500¥9.70600¥4,853
1,000¥9.13300¥9,133
Manufacturers Standard Package
Unit Price without JCT:¥20.00000
Unit Price with JCT:¥22.00000