
092520037V | |
---|---|
DigiKey Part Number | RPC8827-ND |
Manufacturer | |
Manufacturer Product Number | 092520037V |
Description | THUMB SCREW OVAL HEAD - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520037V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Oval Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Length - Below Head | 0.438" (11.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥52.00000 | ¥52 |
5 | ¥43.00000 | ¥215 |
10 | ¥39.80000 | ¥398 |
25 | ¥36.08000 | ¥902 |
50 | ¥33.66000 | ¥1,683 |
100 | ¥31.51000 | ¥3,151 |
250 | ¥29.01600 | ¥7,254 |
500 | ¥27.37000 | ¥13,685 |
1,000 | ¥25.89400 | ¥25,894 |
Unit Price without JCT: | ¥52.00000 |
---|---|
Unit Price with JCT: | ¥57.20000 |