
0362511800 | |
|---|---|
DigiKey Part Number | 0362511800-ND |
Manufacturer | |
Manufacturer Product Number | 0362511800 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,969.62800 | ¥492,407 |
| Unit Price without JCT: | ¥1,969.62800 |
|---|---|
| Unit Price with JCT: | ¥2,166.59080 |

