
0362511350XM225 | |
|---|---|
DigiKey Part Number | 0362511350XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0362511350XM225 |
Description | BOLT HEX HEAD HEX SOCKET 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511350XM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 3.500" (88.90mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥727.51600 | ¥181,879 |
| Unit Price without JCT: | ¥727.51600 |
|---|---|
| Unit Price with JCT: | ¥800.26760 |

