
0350013275FXM225 | |
---|---|
DigiKey Part Number | 0350013275FXM225-ND |
Manufacturer | |
Manufacturer Product Number | 0350013275FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0350013275FXM225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Length - Overall | 3.260" (82.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥389.62400 | ¥97,406 |
Unit Price without JCT: | ¥389.62400 |
---|---|
Unit Price with JCT: | ¥428.58640 |