Image for 0337516062XM225 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0337516062XM225

DigiKey Part Number
0337516062XM225-ND
Manufacturer
Manufacturer Product Number
0337516062XM225
Description
BOLT HEX HEAD HEX SOCKET 3/8"-16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Head Bolt Hex Socket Drive Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
3/8"-16
Head Diameter
-
Head Height
-
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
-
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥173.25600¥86,628
Manufacturers Standard Package
Unit Price without JCT:¥173.25600
Unit Price with JCT:¥190.58160