Hole Plug Low-Density Polyethylene Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031A

DigiKey Part Number
145-031A-ND
Manufacturer
Manufacturer Product Number
031A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
1.126" (28.60mm)
Diameter - Inside
0.917"
Diameter - Outside
0.975"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,159
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥25.00000¥25
5¥20.20000¥101
10¥18.60000¥186
25¥16.84000¥421
50¥15.62000¥781
100¥14.56000¥1,456
250¥13.34400¥3,336
500¥12.53400¥6,267
1,000¥11.80700¥11,807
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000