
0101024EYEB100 | |
|---|---|
DigiKey Part Number | RPC7490-ND |
Manufacturer | |
Manufacturer Product Number | 0101024EYEB100 |
Description | EYE BOLT 10-24 THREAD 3/8 ID 7/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0101024EYEB100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.750" (44.45mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 5 | ¥47.80000 | ¥239 |
| 10 | ¥44.10000 | ¥441 |
| 25 | ¥40.16000 | ¥1,004 |
| 50 | ¥37.46000 | ¥1,873 |
| 100 | ¥35.06000 | ¥3,506 |
| 250 | ¥32.30400 | ¥8,076 |
| 500 | ¥30.47600 | ¥15,238 |
| 1,000 | ¥28.84300 | ¥28,843 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

